
This 5V DC/DC controller is available in a 100-piece rail/tube packaging with a maximum operating temperature of 70°C. It is a non-synchronous rectifier with a surface mount SSOP package and is RoHS compliant. The device operates between 0°C and 70°C and has an output current of 450mA.
Sign in to ask questions about the Analog Devices LTC1433CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1433CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1433CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
