The LTC1434CGN#TR is a DC/DC controller from Analog Devices, available in a 2500-piece tape and reel package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device features a single output with a maximum current of 450mA and a fixed output voltage of 5V.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1434CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.