
The LTC1434CGN#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 5V output voltage and a maximum output current of 450mA. The device is packaged in a surface mount SSOP package and is available in tape and reel packaging with 2500 units per reel. The LTC1434CGN#TRPBF is RoHS compliant and suitable for lead-free applications.
Analog Devices LTC1434CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1434CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
