
The LTC1435AIG is a DC/DC controller with a flyback topology, operating at a maximum supply voltage of 36V and a maximum operating temperature of 85°C. It features a high output current of 2kA and a maximum frequency of 138kHz. The device is packaged in a surface mount SSOP package and is not RoHS compliant. It has a duty cycle of 99% and a fall time of 50ns.
Sign in to ask questions about the Analog Devices LTC1435AIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1435AIG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435AIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
