
The LTC1435AIG#TR is a DC/DC controller IC with a flyback topology, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 36V. The device has a maximum output current of 2kA and a maximum frequency of 138kHz. It is available in a package quantity of 2000 units, packaged in tape and reel. The LTC1435AIG#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1435AIG#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1435AIG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435AIG#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
