
The LTC1435AIG#TRPBF is a DC/DC controller in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 36V and can handle a maximum output current of 2kA. It features a high duty cycle of 99% and a maximum frequency of 138kHz. The LTC1435AIG#TRPBF is suitable for flyback applications.
Sign in to ask questions about the Analog Devices LTC1435AIG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1435AIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2kA |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1435AIG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
