
The LTC1435CG is a single output DC/DC controller with a positive output configuration. It operates over a temperature range of 0°C to 70°C and is packaged in a SSOP16 package. The device features a synchronous rectifier and a maximum duty cycle of 99%. It is not RoHS compliant and contains lead.
Analog Devices LTC1435CG technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1435CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
