
The LTC1435IG DC/DC controller operates at a maximum frequency of 138kHz and is designed to function within a temperature range of -40°C to 85°C. It is packaged in a 0.209 inch plastic SSOP-16 package. The device has one output and is available in a quantity of 77 per package. The LTC1435IG is not RoHS compliant and contains lead.
Analog Devices LTC1435IG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.