
IC REG CTRLR BUCK PWM CM 24-SSOP
Sign in to ask questions about the Analog Devices LTC1436ACGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1436ACGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Frequency | 400kHz |
| Input Current | 280uA |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 42V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1436ACGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
