
The LTC1436ACGN#TRPBF is a DC/DC controller with a single output, operating at frequencies up to 138kHz. It is packaged in a lead-free SSOP package, suitable for use in high-reliability applications. The device is RoHS compliant and can operate within a temperature range of 0°C to 70°C. It features a high duty cycle of 99% and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1436ACGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1436ACGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1436ACGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
