The LTC1436AEGN#TRPBF is a single output DC/DC controller from Analog Devices, featuring a maximum operating frequency of 138kHz and a maximum output current of 2A. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and available in quantities of 2500 per reel. The LTC1436AEGN#TRPBF is suitable for use in applications requiring high efficiency and reliability.
Analog Devices LTC1436AEGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.