
The LTC1436CGN is a DC/DC controller with a maximum frequency of 138kHz and a package quantity of 55 units per package. It is available in an SSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices LTC1436CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1436CGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1436CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
