
The LTC1436IGN-PLL is a DC/DC controller with a maximum frequency of 138kHz and an operating temperature range of -40°C to 85°C. It is packaged in a 0.150 inch, plastic SSOP-24 package. The device is not RoHS compliant and contains lead, making it non-lead free. It has a duty cycle of 99% and is available in a rail/Tube packaging with 55 units per package.
Sign in to ask questions about the Analog Devices LTC1436IGN-PLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1436IGN-PLL technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1436IGN-PLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
