The LTC1437ACG#TR is a single output DC/DC controller from Analog Devices, operating at a maximum frequency of 138kHz. It is designed to function within a temperature range of 0°C to 70°C. The device is packaged in a SSOP package, available in quantities of 2000. Note that this product is not RoHS compliant and contains lead.
Analog Devices LTC1437ACG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.