The LTC1437AIG#TR is a single output DC/DC controller from Analog Devices. It operates at a maximum frequency of 138kHz and can withstand temperatures up to 85°C. The device is packaged in a SSOP package and is available in quantities of 2000. It is not RoHS compliant due to containing lead.
Analog Devices LTC1437AIG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.