The LTC1437CG#PBF is a 1-channel DC/DC controller from Analog Devices. It operates over a temperature range of 0 to 70°C and is packaged in a surface-mount SSOP package. The device is RoHS compliant and features a maximum operating frequency of 138kHz. It can handle a maximum duty cycle of 99% and provides an output current of up to 2A.
Analog Devices LTC1437CG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.