The LTC1437CG#TR is a DC/DC controller from Analog Devices with a maximum frequency of 138kHz and a maximum operating temperature of 70°C. It is available in a SSOP package and is not RoHS compliant due to containing lead. This device is suitable for applications requiring a high duty cycle of 99%. The LTC1437CG#TR is packaged in tape and reel quantities of 2000 units.
Analog Devices LTC1437CG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.