
The LTC1438CG-ADJ is a dual DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 99% duty cycle and a maximum frequency of 138kHz. The device is packaged in a surface-mount SSOP package and is not RoHS compliant due to containing lead. It is designed for use in power management applications.
Sign in to ask questions about the Analog Devices LTC1438CG-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1438CG-ADJ technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1438CG-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
