
The LTC1438CG#PBF is a dual DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 99% duty cycle and is available in a lead-free SSOP package for surface mount applications. The device is RoHS compliant and suitable for use in a variety of power management applications.
Sign in to ask questions about the Analog Devices LTC1438CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1438CG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1438CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
