
This dual DC/DC controller is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. It features a positive output configuration and can supply up to 2A of current. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LTC1439CG is a 1-phase, 2-output device with a maximum duty cycle of 99% and a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC1439CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1439CG technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 9V |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1439CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.