
The LTC1439CG#PBF is a dual output DC/DC controller from Analog Devices, featuring a maximum operating frequency of 138kHz and a duty cycle of 99%. It is available in a 37-unit SSOP package, packaged in rail/Tube packaging. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1439CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1439CG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1439CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
