LTC1439 - Dual High Efficiency, Low Noise, Synchronous Step-Down Switching Regulators
Analog Devices LTC1439CG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.