
The LTC1439IGW#PBF is a dual DC/DC controller with a maximum operating frequency of 138kHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The device is capable of delivering up to 2A of output current and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1439IGW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1439IGW#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 9V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1439IGW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
