
Single-channel comparator IC featuring a 1.182V reference, DFN package, and TTL output. Boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a wide supply voltage range from 1V to 11V, with a maximum dual supply voltage of 5.5V. Offers 50mV hysteresis and 10mV input offset voltage. Designed for lead-free and RoHS compliant applications, with a quiescent current of 4.4uA.
Sign in to ask questions about the Analog Devices LTC1440CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440CDD#PBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
