
Single-channel CMOS comparator with TTL output, featuring a 10mV input offset voltage and 50mV hysteresis. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply, with a 15µs response time and 4.4µA quiescent current. Offers 80dB common mode rejection and power supply rejection ratios, with a maximum power dissipation of 500mW. Packaged in MSOP, this specialty logic IC is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1440CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1440CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
