
Single-channel comparator IC featuring TTL output and 80dB common mode rejection ratio. Operates with a dual supply voltage range of 1V to 5.5V, with a typical operating voltage of 3V. Offers a 50mV hysteresis and a 10mV input offset voltage. Packaged in an 8-MSOP, this RoHS compliant component has a maximum power dissipation of 500mW and a response time of 15µs.
Sign in to ask questions about the Analog Devices LTC1440CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 0.86mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
