
Single-channel comparator IC featuring TTL output and 80dB common mode rejection ratio. Offers 50mV hysteresis and a 10mV input offset voltage. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply. Packaged in an 8-MSOP, this lead-free, RoHS compliant component has a 4.4µA quiescent current and 4mA supply current.
Sign in to ask questions about the Analog Devices LTC1440CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
