
Micropower, single-channel analog comparator with rail-to-rail input and output. Features 10mV input offset voltage, 50mV hysteresis, and 4µs response time. Operates from a 1V to 5.5V supply range with a maximum dual supply voltage of 5.5V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin DIP with a 500mW power dissipation.
Analog Devices LTC1440CN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | CMOS |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 15us |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
