
Single-channel comparator IC in SOIC8 package. Features 50mV hysteresis, 10mV input offset voltage, and 80dB common mode rejection ratio. Operates with dual 5V supplies or a single supply from 2V to 11V, with a typical operating voltage of 9V. Offers CMOS output compatibility and TTL output type. Includes 4.4µA quiescent current and 4mA supply current.
Sign in to ask questions about the Analog Devices LTC1440CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Compatibility | CMOS |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 15us |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
