
Single-channel comparator IC featuring TTL output and 15µs response time. Operates with a dual supply voltage range of 1V to 5.5V or a single supply from 2V to 11V. Achieves 80dB common mode rejection ratio and 80dB power supply rejection ratio, with 50mV hysteresis and a 10mV input offset voltage. Packaged in an 8-pin SOIC, this lead-free, RoHS-compliant component offers 4.4µA quiescent current and 20µA output current.
Sign in to ask questions about the Analog Devices LTC1440CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
