Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Analog Devices LTC1440IDD technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 10mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.