
Single-channel comparator IC featuring a 1.182V reference. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input offset voltage is 10mV with 50mV hysteresis. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply. TTL output type with 20uA output current. Packaged in DFN EP, lead-free and RoHS compliant.
Analog Devices LTC1440IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
