
Single-channel comparator IC featuring a 1.182V reference. Operates with a wide dual supply voltage range from 1V to 5.5V, and a single supply voltage from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes 50mV hysteresis and a 10mV input offset voltage. Packaged in a DFN format, this lead-free and RoHS compliant component has a 15µs response time and 20µA output current.
Sign in to ask questions about the Analog Devices LTC1440IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
