
Single-channel comparator IC featuring a 1.182V reference, 10mV input offset voltage, and 50mV hysteresis. This specialty logic component offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operating from a 1V to 5.5V dual supply or 2V to 11V single supply, it delivers 20uA output current with TTL output type. Packaged in an 8-MSOP for tape and reel distribution, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC1440IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
