
CMOS comparator IC featuring a single function and one channel. Offers a 10mV input offset voltage and 50mV hysteresis. Operates with a dual supply voltage range of 1V to 5.5V or a single supply from 2V to 11V. Provides an 80dB common mode rejection ratio and 80dB power supply rejection ratio. Response time is 15µs with a 15µs propagation delay. Housed in an 8-pin PDIP package.
Sign in to ask questions about the Analog Devices LTC1440IN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440IN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 4.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1440IN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
