
Single-channel comparator IC featuring TTL output and 10mV input offset voltage. Boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a 1V to 5.5V dual supply or 2V to 11V single supply, with a 50mV hysteresis. Housed in an 8-pin DIP package, this RoHS compliant component offers a 15µs response time and 500mW power dissipation.
Sign in to ask questions about the Analog Devices LTC1440IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1440IN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 4.4uA |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1440IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
