Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8
Analog Devices LTC1441IN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.