
The LTC1442CN8 is a dual comparator from Analog Devices with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 11V. The device is available in an N-8 package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1442CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1442CN8 technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1442CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
