
Dual comparator IC featuring 10mV input offset voltage and 50mV hysteresis. Operates with a dual supply voltage range of 1V to 5.5V, or a single supply from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes two channels with TTL output type and 20uA output current. Packaged in an 8-pin DIP, this RoHS compliant component has a quiescent current of 5.7uA.
Sign in to ask questions about the Analog Devices LTC1442CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1442CN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Height | 3.302mm |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1442CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
