
Dual comparator IC featuring a 1V to 5.5V minimum dual supply voltage range and a 2V to 11V minimum supply voltage. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio, with 50mV hysteresis and 10mV input offset voltage. Operates from 0°C to 70°C, with a 5.7µA quiescent current and 5.7mA supply current. This 2-channel specialty logic component is housed in an 8-SOIC package, delivering TTL output and a 15µs response time.
Analog Devices LTC1442CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 15us |
| Quiescent Current | 5.7uA |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1442CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
