The LTC1443CDHD#TRPBF is a 4-channel specialty logic IC from Analog Devices, featuring a common mode rejection ratio of 80dB and a power dissipation of 500mW. It operates over a temperature range of 0°C to 70°C and is available in a DFN package. The device has a maximum supply voltage of 11V and a minimum supply voltage of 2V, with a quiescent current of 8.5uA. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Analog Devices LTC1443CDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.