Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
Analog Devices LTC1443CN technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Response Time | 12us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1443CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
