
The LTC1443CN#PBF is a quad differential amplifier with a common mode rejection ratio of 80dB. It operates over a supply voltage range of 1V to 5.5V and has a maximum power dissipation of 500mW. The device is packaged in an N-8 package and is RoHS compliant. It has a propagation delay of 12us and a response time of 12us, with a quiescent current of 8.5uA. The LTC1443CN#PBF is suitable for use in applications where high precision and low noise are required.
Sign in to ask questions about the Analog Devices LTC1443CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1443CN#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Response Time | 12us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1443CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
