
Quad comparator IC featuring low power consumption with a quiescent current of 8.5µA. Operates with a dual supply voltage range from 1V to 5.5V, and a single supply voltage from 2V to 11V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in a 16-pin SOIC package with TTL output type and a response time of 12µs. Input offset voltage is 3mV, with an output current of 15µA.
Analog Devices LTC1443CS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1443CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
