
Quadruple comparator IC featuring ±5.5V/11V dual supply operation, with a minimum supply voltage of 1V and a maximum of 11V. This specialty logic component offers CMOS output compatibility and TTL output type, boasting a 12µs propagation delay and response time. Operating across a wide temperature range of -40°C to 85°C, it provides 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. The IC is housed in a 16-pin SOIC package with a maximum power dissipation of 500mW.
Analog Devices LTC1443IS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.498mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1443IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
