Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, PDSO16
Analog Devices LTC1444CDHD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.