
The LTC1444CDHD#PBF is a 4-channel specialty logic IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free 4-pin DFN EP package. The device features a common mode rejection ratio of 80dB and a hysteresis of 50mV. It also has an input offset voltage of 3mV and a power dissipation of 500mW. The LTC1444CDHD#PBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1444CDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1444CDHD#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1444CDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.