
The LTC1444IDHD#PBF is a 4-channel specialty logic IC with a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN EP package. The device has a maximum power dissipation of 500mW and a quiescent current of 8.5uA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC1444IDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1444IDHD#PBF technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1444IDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
