
The LTC1444IDHD#TRPBF is a 4-channel specialty logic IC with a common mode rejection ratio of 80dB and a power dissipation of 500mW. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant and has a quiescent current of 8.5uA. It features a propagation delay of 12us and an output current of 15uA. The LTC1444IDHD#TRPBF is suitable for use in a variety of applications requiring high precision and low power consumption.
Sign in to ask questions about the Analog Devices LTC1444IDHD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1444IDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 11V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1444IDHD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.