
Quadruple comparator IC featuring TTL output, operating from a 1V to 5.5V dual supply or 2V to 11V single supply. Boasts 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with 50mV hysteresis and 3mV input offset voltage. Designed for 0°C to 70°C operation, this 16-pin SOIC N package component offers a 12µs response time and 8.5µA quiescent current.
Analog Devices LTC1445CS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1445CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
